- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1984120000
1984120000
Weidmuller
Term Series Relay 1 Contact 60V 6A Plug-In Connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Term Series Relay 1 Contact 60V 6A Plug-In Connection
Search Keywords: 1984120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1984120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
40
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$15.67
20
$14.20
40
$13.57
60
$13.17
100
$12.98
260
$12.45
500 +
$12.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT