- Home ›
- All Products›
- 1984020000
1984020000
Weidmuller
Relay, 1 Form C (no/nc), 5 V (DC), 60 „, 30 A, 250 V (AC), Monostable, 1984020000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, 1 Form C (no/nc), 5 V (DC), 60 „, 30 A, 250 V (AC), Monostable, 1984020000
Search Keywords: 1984020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1984020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$4.63
60
$3.77
260
$3.49
500
$3.30
1,000
$3.25
2,500
$3.13
5,000
$3.08
7,500 +
$3.04
Click for Quote
Log in
to unlock special pricing