- Home ›
- All Products›
- 1982780000
1982780000
Weidmuller
Pluggable Terminal Block Plug 10 Position 5.08mm Right Angle Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 10 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1982780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1982780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
Minimum Order Quantity:
21
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
21
$9.47
36
$7.69
72
$7.35
108
$7.13
252
$6.74
504
$6.64
1,008
$6.54
2,520 +
$6.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments