- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1979640000
1979640000
Weidmuller
Conn Terminal Block 20 POS 5mm Solder RA Thru-Hole 18.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 20 POS 5mm Solder RA Thru-Hole 18.5A Box
Search Keywords: 1979640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1979640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
720
can ship
Minimum Order Quantity:
12
Order Increment:
12
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
12
$15.56
36
$15.09
60
$14.65
108
$13.85
252
$13.48
504
$13.28
1,008 +
$12.96
Click for Quote
Log in
to unlock special pricing