- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1978120000
1978120000
Weidmuller
Conn Wire to Board M 6 POS 3.81mm Solder Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board M 6 POS 3.81mm Solder Thru-Hole Box
Search Keywords: 1978120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1978120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire3594 to Board3594
-
Body Orientation:N/A
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:3.81 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:11 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$3.06
100
$2.96
250
$2.83
500
$2.71
1,000
$2.60
2,500
$2.53
5,000
$2.46
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments