- Home ›
- All Products›
- 1974780000
1974780000
Weidmuller
PC Board Terminal Block Female Header 4 Position 3.81mm Right Angle Through Hole Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PC Board Terminal Block Female Header 4 Position 3.81mm Right Angle Through Hole Black Box
Search Keywords: 1974780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1974780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
You may purchase all in-stock quantity of 26
Stock lot only:
26
Minimum Order Quantity:
61
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.97
61
$2.70
100
$2.62
250
$2.50
500
$2.39
1,000
$2.29
2,500
$2.23
5,000
$2.17
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments