- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1972260000
1972260000
Weidmuller
PCB plug-in connector, female plug, 3.81 mm, No. of poles: 8, 180, PUSH IN spring connection, Clamping range, rated connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PCB plug-in connector, female plug, 3.81 mm, No. of poles: 8, 180, PUSH IN spring connection, Clamping range, rated connection, max.: 1.5 mmA², Box
Search Keywords: 1972260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1972260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:8
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Ships today, if you order in
Minimum Order Quantity:
26
Tariffs may apply for U.S. shipments