- Home ›
- All Products›
- 1971940000
1971940000
Weidmuller
Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 17.5A Box
Search Keywords: 1971940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1971940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Minimum Order Quantity:
16
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
16
$10.57
25
$9.58
50
$9.15
100
$8.88
250
$8.40
500
$8.17
1,000 +
$8.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments