- Home ›
- All Products›
- 1971350000
1971350000
Weidmuller
Conn Pluggable Terminal Block PL 6 POS 3.81mm Screw ST 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Pluggable Terminal Block PL 6 POS 3.81mm Screw ST 10A Box
Search Keywords: 1971350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1971350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$7.43
25
$6.23
100
$5.77
250
$5.52
500
$5.29
1,000
$5.15
2,500
$5.02
5,000 +
$4.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments