- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1971000000
Weidmuller
1971000000
Conn Terminal Block PL 10 POS 3.81mm Screw RA Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block PL 10 POS 3.81mm Screw RA Cable Mount 10A Box
Search Keywords: 1971000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1971000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:10
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1971000000 RoHS compliant?
Yes, 1971000000 is RoHS compliant.
What is the lead time for 1971000000?
The standard lead time for 1971000000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 12/3/26
Minimum Order Quantity:
5
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$11.23
25
$10.17
50
$9.72
100
$9.44
250
$8.92
500
$8.68
1,000 +
$8.57
Click for Quote
Log in
to unlock special pricing