- Home ›
- All Products›
- 1970890000
1970890000
Weidmuller
Pluggable Terminal Block Plug 18 Position 3.81mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 18 Position 3.81mm Straight Cable Mount Orange Box
Search Keywords: 1970890000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1970890000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
11
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
11
$15.62
25
$14.16
50
$13.52
100
$12.94
250
$12.41
500
$12.08
1,000 +
$11.90
Click for Quote
Log in
to unlock special pricing