- Home ›
- All Products›
- 1964310300
1964310300
Weidmuller
Cable Assembly 3 Position M12 Circular Plug PUR 0.34mm2 3.0m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 3 Position M12 Circular Plug PUR 0.34mm2 3.0m
Search Keywords: 1964310300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1964310300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
7
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$29.38
5
$27.48
25
$25.43
50
$24.34
100
$23.34
250
$22.72
500 +
$22.38
Click for Quote
Log in
to unlock special pricing