- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1954380000
1954380000
Weidmuller
Conn Terminal Block F 13 POS 5mm RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 13 POS 5mm RA Cable Mount 20A Box
Search Keywords: 1954380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1954380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:5 mm
-
Number of Circuits:133829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
24
$9.76
48
$9.32
72
$9.18
120
$9.05
264
$8.56
504
$8.33
1,008 +
$8.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments