- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1948010000
1948010000
Weidmuller
Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 20A Box
Search Keywords: 1948010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1948010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
1,528
can ship
Minimum Order Quantity:
10
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$3.36
120
$2.67
360
$2.52
600
$2.32
1,080
$2.23
2,520
$2.22
5,040
$2.21
7,560 +
$2.20
Click for Quote
Log in
to unlock special pricing