- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1945780000
1945780000
Weidmuller
Conn Terminal Block F 5 POS 5.08mm Screw Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 5 POS 5.08mm Screw Cable Mount 10A Box
Search Keywords: 1945780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1945780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
Minimum Order Quantity:
33
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
33
$7.83
66
$5.17
132
$5.06
264
$4.90
528
$4.89
1,056
$4.88
2,508
$4.86
5,016 +
$4.85
Click for Quote
Log in
to unlock special pricing