- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1944130000
1944130000
Weidmuller
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords: 1944130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1944130000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
42
$3.87
84
$3.79
126
$3.73
252
$3.67
504
$3.59
1,008
$3.51
2,520 +
$3.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments