- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1939910000
1939910000
Weidmuller
Conn Terminal Block F 10 POS 3.81mm RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 10 POS 3.81mm RA Cable Mount 10A Box
Search Keywords: 1939910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1939910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
20
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$8.94
25
$8.10
50
$7.74
100
$7.52
250
$7.10
500
$6.92
1,000 +
$6.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments