- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1939880000
1939880000
Weidmuller
Conn Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 10A Box
Search Keywords: 1939880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1939880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.81 mm
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$6.84
25
$5.74
100
$5.31
250
$5.08
500
$4.87
1,000
$4.74
2,500
$4.62
5,000 +
$4.55
Click for Quote
Log in
to unlock special pricing