- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1933440000
1933440000
Weidmuller
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 35A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 35A Box
Search Keywords: 1933440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1933440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:35 A
-
Wire Size:10-24 AWG
-
Operating Temperature:-50 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
5
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$11.55
24
$10.47
48
$10.00
72
$9.85
120
$9.57
264
$9.18
504 +
$8.93
Click for Quote
Log in
to unlock special pricing