- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1930710000
1930710000
Weidmuller
Conn Shrouded Header (4 Sides) HDR 2 POS 7.62mm Solder ST Top Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 2 POS 7.62mm Solder ST Top Entry Thru-Hole Box
Search Keywords: 1930710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1930710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:40.5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
60
$2.60
120
$2.52
300
$2.40
540
$2.30
1,020
$2.20
2,520
$2.15
5,040
$2.09
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments