- Home ›
- All Products›
- 1930330000
1930330000
Weidmuller
Connector Power Header 8 Position 7.62mm Solder Right Angle Through Hole 16 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Power Header 8 Position 7.62mm Solder Right Angle Through Hole 16 Terminal 1 Port Box
Search Keywords: 1930330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1930330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
20
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
20
$8.74
30
$7.92
60
$7.57
120
$7.35
270
$6.95
510
$6.76
1,020 +
$6.66
Click for Quote
Log in
to unlock special pricing