- Home ›
- All Products›
- 1925320500
1925320500
Weidmuller
Cable Assembly 5 Position M12 Circular to 5 Position M12 Circular Plug to Receptacle PVC 0.34mm2 5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 5 Position M12 Circular to 5 Position M12 Circular Plug to Receptacle PVC 0.34mm2 5m
Search Keywords: 1925320500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1925320500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
9
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
9
$24.07
10
$21.48
25
$20.84
50
$20.23
100
$19.12
250
$18.61
500 +
$18.33
Click for Quote
Log in
to unlock special pricing