- Home ›
- All Products›
- 1925311000
1925311000
Weidmuller
Cable Assembly 4 Position M12 Circular to 4 Position M12 Circular Plug to Receptacle PVC 0.34mm2 10m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 4 Position M12 Circular to 4 Position M12 Circular Plug to Receptacle PVC 0.34mm2 10m
Search Keywords: 1925311000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1925311000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444991
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
8
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
8
$27.29
10
$24.35
25
$23.63
50
$22.61
100
$21.68
250
$21.11
500 +
$20.79
Click for Quote
Log in
to unlock special pricing