- Home ›
- All Products›
- 1925300300
1925300300
Weidmuller
Cable Assembly 3 Position M12 Circular to 3 Position M12 Circular Plug to Receptacle PVC 0.34mm2 3m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 3 Position M12 Circular to 3 Position M12 Circular Plug to Receptacle PVC 0.34mm2 3m
Search Keywords: 1925300300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1925300300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
12
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
12
$16.74
25
$15.17
50
$14.49
100
$13.87
250
$13.30
500
$12.95
1,000 +
$12.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments