- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1924690000
1924690000
Weidmuller
Conn Terminal Block F 9 POS 10.16mm Crimp ST Cable Mount 78.3A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 9 POS 10.16mm Crimp ST Cable Mount 78.3A Box
Search Keywords: 1924690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1924690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
6
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6
$25.65
16
$24.89
32
$24.16
56
$23.80
104
$22.84
256
$22.23
504 +
$21.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments