- Home ›
- All Products›
- 1916010000
1916010000
Weidmuller
Connector PC Board Terminal Block 4 Position 5.08mm Right Angle Through Hole 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector PC Board Terminal Block 4 Position 5.08mm Right Angle Through Hole 17.5A Box
Search Keywords: 1916010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1916010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
92
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Can Ship immediately
Minimum Order Quantity:
129
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
129
$1.33
184
$1.29
552
$1.23
1,012
$1.18
2,576
$1.13
5,060
$1.10
7,544
$1.09
10,028 +
$1.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments