- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1899400000
1899400000
Weidmuller
Pluggable Terminal Block Plug 11 Position 3.81mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 11 Position 3.81mm Straight Cable Mount Black Box
Search Keywords: 1899400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1899400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.27
25
$8.40
50
$8.02
100
$7.79
250
$7.36
500
$7.17
1,000 +
$7.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments