- Home ›
- All Products›
- 1898840000
1898840000
Weidmuller
Conn Terminal Block SKT 4 POS 5mm Screw ST Panel Mount 10A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 4 POS 5mm Screw ST Panel Mount 10A
Search Keywords: 1898840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1898840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$11.917
25
$4.469
60
$2.979
120
$2.668
300
$2.483
540
$2.321
1,020 +
$2.263
Click for Quote
Log in
to unlock special pricing