- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1898680000
Weidmuller
1898680000
Conn Terminal Block SKT 12 POS 5mm Screw ST Panel Mount 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 12 POS 5mm Screw ST Panel Mount 10A
Search Keywords: 1898680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1898680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1898680000 RoHS compliant?
Yes, 1898680000 is RoHS compliant.
What is the lead time for 1898680000?
The standard lead time for 1898680000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$14.783
10
$8.623
25
$7.960
50
$7.287
100
$6.992
250 +
$6.549
Click for Quote
Log in
to unlock special pricing