- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1889560000
1889560000
Weidmuller
Cable Markers Printable Polyvinyl Chloride Transparent
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Polyvinyl Chloride Transparent
Search Keywords: 1889560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1889560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Material:Polyvinyl Chloride
-
Marker Color:Transparent
-
Maximum Cable Diameter:5 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
200
$0.1638
1,000
$0.1374
2,600
$0.1291
5,000
$0.1235
10,000
$0.1200
25,000
$0.1167
50,000
$0.1121
100,000 +
$0.1104
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments