- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1888570000
Weidmuller
1888570000
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 10A T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 10A T/R
Search Keywords: 1888570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1888570000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
190
Product Guides
+
Frequently Asked Questions
Is 1888570000 RoHS compliant?
No, 1888570000 is not RoHS compliant.
What is the lead time for 1888570000?
The standard lead time for 1888570000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
190
Order Increment:
190
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
190
$1.150
380
$1.099
570
$1.096
1,140
$1.051
2,660
$1.008
5,130
$0.981
7,600
$0.968
10,070 +
$0.966
Click for Quote
Log in
to unlock special pricing