- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1885670000
1885670000
Weidmuller
Conn Spring Cage 4 POS 3.5mm Solder Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Spring Cage 4 POS 3.5mm Solder Thru-Hole 12A Tube
Search Keywords: 1885670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1885670000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,958
Ships today, if you order in
Minimum Order Quantity:
145
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
145
$1.264
259
$1.133
518
$1.086
1,036
$1.040
2,516
$0.980
5,032
$0.933
7,511
$0.907
10,027 +
$0.887
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments