- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1885300000
1885300000
Weidmuller
Conn Terminal Block 14 POS 3.5mm Solder Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 14 POS 3.5mm Solder Thru-Hole 10A Tube
Search Keywords: 1885300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1885300000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11
Order Increment:
11
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
11
$4.95
55
$4.02
110
$3.84
253
$3.73
506
$3.53
1,001
$3.43
2,508
$3.35
5,005 +
$3.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments