- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1884810000
1884810000
Weidmuller
Conn Spring Cage 10 POS 5.08mm Solder Thru-Hole 12A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 10 POS 5.08mm Solder Thru-Hole 12A Tube
Search Keywords: 1884810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1884810000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Spring Cage3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:103829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11
Order Increment:
11
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
11
$3.54
55
$2.88
110
$2.83
253
$2.75
506
$2.63
1,001
$2.52
2,508
$2.45
5,005 +
$2.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments