- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1884400000
Weidmuller
1884400000
Conn Spring Cage 6 POS 5mm Solder Thru-Hole 12A Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Spring Cage 6 POS 5mm Solder Thru-Hole 12A Tube
Search Keywords: 1884400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1884400000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1884400000 RoHS compliant?
No, 1884400000 is not RoHS compliant.
What is the lead time for 1884400000?
The standard lead time for 1884400000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
18
$2.21
108
$1.79
252
$1.71
504
$1.66
1,008
$1.57
2,502
$1.53
5,004
$1.49
7,506 +
$1.48
Click for Quote
Log in
to unlock special pricing