- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1884310000
1884310000
Weidmuller
Conn Heavy-Duty Rectangular 10 POS Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular 10 POS Screw ST
Search Keywords: 1884310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1884310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular3726
-
Mounting:N/A
-
Body Orientation:Straight3707
-
Pitch:N/A
-
Termination Method:Screw3725
-
Number of Contacts:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$81.27
5
$75.21
10
$73.03
15
$71.93
25
$69.03
50 +
$67.19
Click for Quote
Log in
to unlock special pricing