- Home ›
- All Products›
- 1879750000
1879750000
Weidmuller
Fuse terminal block, 1 pole, 1.5-6.0 mm², 250 V, 10 A, 1879750000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse terminal block, 1 pole, 1.5-6.0 mm², 250 V, 10 A, 1879750000
Search Keywords: 1879750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1879750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$19.48
20
$17.38
40
$16.87
100
$15.48
260
$15.07
500
$14.84
1,000 +
$14.49
Click for Quote
Log in
to unlock special pricing