- Home ›
- All Products›
- 1878260020
Weidmuller
1878260020
Cable coding system 2.5 - 5 mm 4.2 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1878260020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Reel Pack:
1000