- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1877570000
1877570000
Weidmuller
Device Marker SwitchMark Polyamide 66 Double-Sided Adhesive Tape White 22mm Width UL 94V-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Device Marker SwitchMark Polyamide 66 Double-Sided Adhesive Tape White 22mm Width UL 94V-2
Search Keywords: 1877570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1877570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Ships today, if you order in
Minimum Order Quantity:
80
Order Increment:
80
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
80
$0.6854
320
$0.5569
1,040
$0.5319
2,560
$0.5020
5,040
$0.4882
7,520
$0.4752
10,000
$0.4681
15,040 +
$0.4610
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments