- Home ›
- All Products›
- 1874520000
1874520000
Weidmuller
PCB terminal, 3 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1874520000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 3 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1874520000
Search Keywords: 1874520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1874520000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
175
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$1.93
175
$1.56
350
$1.49
525
$1.45
1,050
$1.37
2,625
$1.34
5,075
$1.30
7,525 +
$1.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments