- Home ›
- All Products›
- 1873741687
Weidmuller
1873741687
Cable coding system 1.3 - 3 mm 3.4 mm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cable coding system 1.3 - 3 mm 3.4 mm
Search Keywords: 1873741687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1873741687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 1873741687 RoHS compliant?
Yes, 1873741687 is RoHS compliant.
What is the lead time for 1873741687?
The standard lead time for 1873741687 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1706
3,000
$0.1632
5,000
$0.1609
8,000
$0.1586
25,000
$0.1482
50,000
$0.1478
100,000 +
$0.1462
Click for Quote
Log in
to unlock special pricing