- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1873270150
1873270150
Weidmuller
Cable Assembly 4 Position Right Angle M5 Circular Receptacle PUR 0.25mm2 1.5m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 4 Position Right Angle M5 Circular Receptacle PUR 0.25mm2 1.5m
Search Keywords: 1873270150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1873270150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$16.50
25
$14.95
50
$14.28
100
$13.67
250
$13.11
500
$12.76
1,000 +
$12.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments