- Home ›
- All Products›
- 1873170000
1873170000
Weidmuller
Connector Industrial design B (11 mm) 250 V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Industrial design B (11 mm) 250 V
Search Keywords: 1873170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1873170000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$3.35
50
$2.81
250
$2.60
500
$2.49
1,000
$2.38
2,500
$2.32
5,000
$2.26
7,500 +
$2.23
Click for Quote
Log in
to unlock special pricing