- Home ›
- All Products›
- 1873090000
Weidmuller
1873090000
Connector Design A (18 mm) 250 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Design A (18 mm) 250 V
Search Keywords: 1873090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1873090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1873090000 RoHS compliant?
Yes, 1873090000 is RoHS compliant.
What is the lead time for 1873090000?
The standard lead time for 1873090000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.03
250
$2.81
500
$2.69
1,000
$2.58
2,500
$2.51
5,000
$2.44
7,500 +
$2.41
Click for Quote
Log in
to unlock special pricing