- Home ›
- All Products›
- 1871371505
1871371505
Weidmuller
Cable coding system 10 - 317 mm 11.3 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 10 - 317 mm 11.3 mm
Search Keywords: 1871371505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1871371505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
300
$0.0994
2,500
$0.0783
5,000
$0.0749
7,500
$0.0738
25,000
$0.0708
50,000
$0.0680
100,000
$0.0670
150,000 +
$0.0660
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments