- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1855040000
1855040000
Weidmuller
Conn Feed-Through Terminal Block F 7 POS ST 28A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block F 7 POS ST 28A
Search Keywords: 1855040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1855040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Feed-Through Terminal Block3837
-
Mounting:N/A
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:13829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:28 A
-
Wire Size:10-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$23.75
20
$20.56
40
$19.97
60
$19.67
100
$18.87
260
$18.37
500 +
$18.09
Click for Quote
Log in
to unlock special pricing