- Home ›
- All Products›
- 1852400000
1852400000
Weidmuller
Cable coding system 7 - 40 mm 11 mm
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 7 - 40 mm 11 mm
Search Keywords: 1852400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1852400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
Order Increment:
160
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
160
$0.5987
640
$0.5800
1,120
$0.5540
2,560
$0.5228
5,120
$0.5085
7,520
$0.4949
10,080
$0.4875
15,040 +
$0.4802
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments