- Home ›
- All Products›
- 1847590000
1847590000
Weidmuller
Socket header, 10 pole, pitch 3.5 mm, straight, orange, 1847590000
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Socket header, 10 pole, pitch 3.5 mm, straight, orange, 1847590000
Search Keywords: 1847590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1847590000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
408
Ships today, if you order in
Minimum Order Quantity:
8
Tariffs may apply for U.S. shipments