- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1844220000
1844220000
Weidmuller
The 1844220000 is a 2-pole, high-current female plug-in connector with a 5.08 mm pitch, featuring a TOP screw connection and a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1844220000 is a 2-pole, high-current female plug-in connector with a 5.08 mm pitch, featuring a TOP screw connection and a 180° straight wire outlet.
Search Keywords: 1844220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1844220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:17 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$7.786
90
$4.238
180
$4.146
270
$3.989
540
$3.805
1,080
$3.786
2,520
$3.767
5,040 +
$3.748
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments