- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1840280000
Weidmuller
1840280000
Conn Shrouded Header (4 Sides) M 18 POS 5mm Solder RA Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header (4 Sides) M 18 POS 5mm Solder RA Thru-Hole Box
Search Keywords: 1840280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1840280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1840280000 RoHS compliant?
Yes, 1840280000 is RoHS compliant.
What is the lead time for 1840280000?
The standard lead time for 1840280000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
20
$5.20
60
$5.04
100
$4.81
260
$4.61
500
$4.42
1,000
$4.30
2,500
$4.19
5,000 +
$4.13
Click for Quote
Log in
to unlock special pricing